
UF92-2400-J100 | ||
---|---|---|
Digi-Key Part Number | UF92-2400-J100-ND | |
Manufacturer | ||
Manufacturer Product Number | UF92-2400-J100 | |
Description | CONNECTOR QSFP | |
Detailed Description | Position Connector | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol ICC (Commercial Products) | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Attribute | Description |
---|---|
Other Names | UF922400J100 |
Standard Package | 1 |