
MSPEC6P2BB010 | |
|---|---|
DigiKey Part Number | 664-MSPEC6P2BB010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC6P2BB010 |
Description | SPE IP67 CABLE ASSEMBLY, IP67 PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC6P2BB010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.20000 | $37.20 |
| 10 | $31.61800 | $316.18 |
| 30 | $29.26000 | $877.80 |
| 50 | $28.22460 | $1,411.23 |
| 100 | $26.87870 | $2,687.87 |
| 250 | $25.19816 | $6,299.54 |

