
MSPEC6P2AB010 | |
|---|---|
DigiKey Part Number | 664-MSPEC6P2AB010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC6P2AB010 |
Description | SPE IP67 CABLE ASSEMBLY, IP67 PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC6P2AB010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.29000 | $32.29 |
| 10 | $27.44100 | $274.41 |
| 30 | $25.39433 | $761.83 |
| 50 | $24.49580 | $1,224.79 |
| 100 | $23.32750 | $2,332.75 |
| 250 | $21.86884 | $5,467.21 |

