
MSPEC2L0BD010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0BD010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0BD010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0BD010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.28000 | $29.28 |
| 10 | $24.89000 | $248.90 |
| 30 | $24.25000 | $727.50 |

