
MSPEC2L0AD010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0AD010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0AD010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0AD010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.00000 | $35.00 |
| 10 | $29.74500 | $297.45 |
| 25 | $27.88280 | $697.07 |
| 50 | $26.55260 | $1,327.63 |
| 100 | $25.28630 | $2,528.63 |
| 250 | $23.70516 | $5,926.29 |

