FCE17B25AD4E0

DigiKey Part Number
FCE17B25AD4E0-ND
Manufacturer
Manufacturer Product Number
FCE17B25AD4E0
Description
CONN DSUB ADAPTER DB25F DB25M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FCE17B25AD4E0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Filter
Shielding
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
5 A
Housing Color
Black
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
60$30.83317$1,849.99