MP-52RJ11SNNE-003 | |
---|---|
DigiKey Part Number | 3272-MP-52RJ11SNNE-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11SNNE-003 |
Description | CAT5E SHIELDED RJ11, BEIGE, 3' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.60000 | $10.60 |
10 | $8.13800 | $81.38 |
25 | $7.35160 | $183.79 |
50 | $6.81880 | $340.94 |
100 | $6.33560 | $633.56 |
250 | $5.76532 | $1,441.33 |
500 | $5.38096 | $2,690.48 |
1,000 | $5.03317 | $5,033.17 |