cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ164150A000G

Digi-Key Part Number
YQ164150A000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
YQ164150A000G
Supplier
Description
TERM BLK 8P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
10
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol Anytek
Series
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
8
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
Brass
Screw Material - Plating
Steel
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
EAR99
8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,080$2.14467$4,460.91
Other Names
YQ164150A0J0G
YQ164150A0J0G-ND
Standard Package130