NR10110000G0G

DigiKey Part Number
1818-NR10110000G0G-ND
Manufacturer
Manufacturer Product Number
NR10110000G0G
Description
NR-3.5 2*5P BLACK WITHOUT FLANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
5
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
5.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-45°C ~ 65°C
Contact Mating Finish
Tin
Features
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,320$0.41239$1,781.52