cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY0401530000G

DigiKey Part Number
KY0401530000G-ND
Manufacturer
Manufacturer Product Number
KY0401530000G
Description
TERM BLK 4POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Product Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.34 Nm (3.0 Lb-In)
Screw Thread
M2.6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,100$0.54187$1,137.93
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
KY04015300J0G-ND
KY04015300J0G
Standard Package2,100