cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1530810000G

DigiKey Part Number
HR1530810000G-ND
Manufacturer
Manufacturer Product Number
HR1530810000G
Description
TERM BLOCK 5POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Product Status
Active
Number of Levels
3
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,980$2.55510$5,059.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
HR15308100J0G
HR15308100J0G-ND
Standard Package1,980