
HA0171500000G | ||
---|---|---|
Digi-Key Part Number | HA0171500000G-ND | |
Manufacturer | ||
Manufacturer Product Number | HA0171500000G | |
Description | TERM BLOCK 1POS SIDE ENTRY PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Anytek | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
4,550 | $0.23043 | $1,048.46 |
Attribute | Description |
---|---|
Other Names | HA01715000J0G HA01715000J0G-ND |
Standard Package | 4,550 |