
20020106-G042A01LF | ||
---|---|---|
Digi-Key Part Number | 20020106-G042A01LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 20020106-G042A01LF | |
Description | TERM BLOCK HDR 4POS VERT 5MM | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Anytek | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Part Number | Anytek Integration 02/Apr/2015 |
Product Drawings | 20020106 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Standard Package | 300 |