MLV-L20D-E1NS-N

DigiKey Part Number
442-1136-ND
Manufacturer
Manufacturer Product Number
MLV-L20D-E1NS-N
Description
SENSOR 0.72PSID 0.08" .02V 4SIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.72PSI (±4.96kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 20 mV (5V) 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.72PSI (±4.96kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (5V)
Accuracy
±0.3%
Voltage - Supply
12V
Port Size
Male - 0.08" (2.04mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±7.23PSI (±49.83kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$57.32400$286.62