DLVR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLVR-L60D-E1NJ-C-NI5F

Digi-Key Part Number
442-1129-ND
Manufacturer
Manufacturer Product Number
DLVR-L60D-E1NJ-C-NI5F
Description
SENSOR PRESSURE 60" H2O 8SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pressure Sensor ±2.17PSI (±14.95kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Product Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±2.17PSI (±14.95kPa)
Output Type
I²C
Output
14 b
Accuracy
±0.75%
Voltage - Supply
5V
Port Size
Male - 0.08" (2.03mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±7.23PSI (±49.83kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SMD Module
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Tube
QtyUnit PriceExt Price
10$34.50000$345.00
Additional Resources
AttributeDescription
Other Names442-1129
Standard Package1