DLLR-LX0X-E1BD-C-NAVX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLLR-L30D-E1BD-C-NAV7

Digi-Key Part Number
442-12245-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
DLLR-L30D-E1BD-C-NAV7
Supplier
Description
SENSOR PRESSURE 30" H2O
Manufacturer Standard Lead Time
8
Detailed Description
Pressure Sensor ±1.08PSI (±7.47kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 17b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol All Sensors Corporation
Bulk
Part Status
Active
Pressure Type
Differential
Operating Pressure
±1.08PSI (±7.47kPa)
Output Type
I²C, SPI
Output
17b
Accuracy
±0.1%
Voltage - Supply
1.68V ~ 3.6V
Port Size
Male - 0.09" (2.24mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
1 (Unlimited)
EAR99
9026.20.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$68.06000$68.06
5$64.65600$323.28
10$59.55200$595.52
25$52.74640$1,318.66
50$51.04500$2,552.25
100$49.34350$4,934.35
500$46.79124$23,395.62
442-12245
1