MFG_xLC-Sensors-Pressure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLCR-L01D-D4

Digi-Key Part Number
442-1193-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
BLCR-L01D-D4
Supplier
Description
SENSOR PRESSURE 1" H2O DIFF
Manufacturer Standard Lead Time
6
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 0 mV ~ 8 mV 16-SOIC Module, Dual Top Ports
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol All Sensors Corporation
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.04PSI (±0.25kPa)
Output Type
Analog Voltage
Output
0 mV ~ 8 mV
Accuracy
±0.5%
Voltage - Supply
1.8V ~ 3.3V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
Gull Wing
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
16-SOIC Module, Dual Top Ports
Supplier Device Package
-
1 (Unlimited)
EAR99
9026.20.4000
All prices are in USD
Tube
QtyUnit PriceExt Price
1$30.25000$30.25
5$28.87600$144.38
10$26.12500$261.25
25$24.06240$601.56
50$21.31240$1,065.62
100$20.62500$2,062.50
500$19.25000$9,625.00
1,000$18.28750$18,287.50