BARO-DO | |
---|---|
DigiKey Part Number | 442-1097-ND |
Manufacturer | |
Manufacturer Product Number | BARO-DO |
Description | SENSOR 15.95PSIA 0.19" 14BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI ~ 15.95PSI (60kPa ~ 110kPa) Absolute Male - 0.19" (4.8mm) Tube, Dual 12 ~ 14 b 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 8.7PSI ~ 15.95PSI (60kPa ~ 110kPa) | |
Output Type | SPI | |
Output | 12 ~ 14 b | |
Accuracy | ±2% | |
Voltage - Supply | 7V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - |