AABP-005G-HLNN-C-CSA3 | |
---|---|
DigiKey Part Number | 442-AABP-005G-HLNN-C-CSA3-ND |
Manufacturer | |
Manufacturer Product Number | AABP-005G-HLNN-C-CSA3 |
Description | 5 PSIG LN LID NO LEAD CSA3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 0.11" (2.69mm) Tube 12b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | SPI | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.11" (2.69mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMD |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.38000 | $18.38 |
5 | $16.37200 | $81.86 |
10 | $15.65400 | $156.54 |
25 | $14.81880 | $370.47 |
40 | $14.43475 | $577.39 |
80 | $13.91813 | $1,113.45 |
440 | $12.86336 | $5,659.88 |