5 PSI-D-CGRADE-MV | |
---|---|
DigiKey Part Number | 5PSI-D-CGRADE-MV-ND |
Manufacturer | |
Manufacturer Product Number | 5 PSI-D-CGRADE-MV |
Description | SENSOR 5PSID 0.19" .06V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 60 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (12V) | |
Accuracy | ±1% | |
Voltage - Supply | 16V | |
Port Size | Male - 0.19" (4.83mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 10 | $40.42500 | $404.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $40.42500 | $404.25 |