5 INCH-G-BASIC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Amphenol All Sensors Corporation
In Stock: 48
Unit Price: $34.95000
Datasheet

5 INCH-G-BASIC

DigiKey Part Number
442-1048-ND
Manufacturer
Manufacturer Product Number
5 INCH-G-BASIC
Description
SENSOR 0.18PSIG 0.08" .0225V
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.08" (2.14mm) Tube 0 mV ~ 22.5 mV (4.5V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.18PSI (1.25kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 22.5 mV (4.5V)
Accuracy
±0.5%
Voltage - Supply
6V
Port Size
Male - 0.08" (2.14mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$55.00000$55.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.