5 CMH2O-D1-4V-MINI | |
---|---|
DigiKey Part Number | 5CMH2O-D1-4VMINI-ND |
Manufacturer | |
Manufacturer Product Number | 5 CMH2O-D1-4V-MINI |
Description | SENSOR 0.07PSID 0.08" 4.5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.003PSI ~ 0.07PSI (-0.02kPa ~ 0.49kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 0.18 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.003PSI ~ 0.07PSI (-0.02kPa ~ 0.49kPa) | |
Output Type | Analog Voltage | |
Output | 0.18 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.08" (2.00mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 0.71PSI (4.9kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.39000 | $58.39 |