30 INCH-D1-BASIC | |
---|---|
DigiKey Part Number | 442-1058-ND |
Manufacturer | |
Manufacturer Product Number | 30 INCH-D1-BASIC |
Description | SENSOR 1.08PSID 0.08" .03V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.08PSI (7.48kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 0 mV ~ 30 mV (4.5V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1.08PSI (7.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 30 mV (4.5V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 6V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 1 | $55.00000 | $55.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.00000 | $55.00 |