BARO-A-4V-MINI Series

30 INCH-D1-4V-MINI

Digi-Key Part Number
30INCH-D1-4VMINI-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
30 INCH-D1-4V-MINI
Supplier
Description
SENSOR PRESS DIFF 30" H2O 4SIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor ±1.08PSI (±7.48kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±1.08PSI (±7.48kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4.25 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±18.07PSI (±124.59kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN2B230
HTSUS9026.20.4000
Tube
QtyUnit PriceExt Price
1$45.90000$45.90
Additional Resources
AttributeDescription
Other Names
30 INCH-D1-4VMINI
30 INCH-D1-4VMINI-ND
30INCH-D1-4VMINI
Standard Package1