A6AAF PACKAGE
A6AAF PACKAGE
xx(PSI,INCH)-D-xx-MV Side 1
BARO-DO(-MIL) Side 1

30 INCH-D-MV

Digi-Key Part Number
442-1041-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
30 INCH-D-MV
Supplier
Description
SENSOR PRESS DIFF 30" H2O 6SIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor 1.08PSI (7.48kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 20 mV (12V) 6-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1.08PSI (7.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (12V)
Accuracy
±0.25%
Voltage - Supply
16V
Port Size
Male - 0.19" (4.83mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
7.23PSI (49.83kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
6-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Tube
QtyUnit PriceExt Price
1$75.20000$75.20
10$56.54000$565.40
100$51.66250$5,166.25
Additional Resources
AttributeDescription
Other Names
442-1041
442-1041-NDR
Q9075496D
30INCHDMV
Standard Package1