cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2 INCH-G-P4V-MINI

Digi-Key Part Number
2INCH-G-P4V-MINI-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
2 INCH-G-P4V-MINI
Supplier
Description
SENSOR PRESS GAUGE 2" H2O 4SIP
Manufacturer Standard Lead Time
6
Detailed Description
Pressure Sensor 0.07PSI (0.5kPa) Vented Gauge - - 4-SIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Amphenol All Sensors Corporation
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.07PSI (0.5kPa)
Output Type
-
Output
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
-
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
-
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
1 (Unlimited)
EAR99
9026.20.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$52.70000$52.70
2 INCH-G-P4V-MINI-ND
2INCH-G-P4V-MINI
1