cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15 PSI-D-PRIME-MINI

Digi-Key Part Number
15PSI-D-PRIMEMINI-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
15 PSI-D-PRIME-MINI
Supplier
Description
SENSOR 15PSID MV DUAL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.17" (4.34mm) Tube, Dual 0 mV ~ 90 mV (12V) 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 90 mV (12V)
Accuracy
±0.5%
Voltage - Supply
16V
Port Size
Male - 0.17" (4.34mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Tube
QtyUnit PriceExt Price
10$77.60000$776.00
Additional Resources
AttributeDescription
Other Names15PSI-D-PRIMEMINI
Standard Package1