cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15 PSI-AF-PRIME-MINI

Digi-Key Part Number
15PSI-AFPRIMEMINI-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
15 PSI-AF-PRIME-MINI
Supplier
Description
SENSOR 15PSI AF MV MONO
Manufacturer Standard Lead Time
6
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.18" (4.57mm) Tube 0 mV ~ 90 mV (12V) 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol All Sensors Corporation
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 90 mV (12V)
Accuracy
±0.3%
Voltage - Supply
16V
Port Size
Male - 0.18" (4.57mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
1 (Unlimited)
EAR99
9026.20.4000
All prices are in USD
Tube
QtyUnit PriceExt Price
1$103.50000$103.50
15PSI-AFPRIMEMINI
1