A6AAF PACKAGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15 PSI-A-DO-MIL

Digi-Key Part Number
15PSI-A-DO-MIL-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
15 PSI-A-DO-MIL
Supplier
Description
SENSOR 15PSIA DO DUAL
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube 12 b 6-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.5%
Voltage - Supply
7V
Port Size
Male - 0.19" (4.8mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names
15PSI-A-DO-MIL
15 PSI-A-DO-MIL-ND
Standard Package1