A6AAF PACKAGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100 PSI-A-DO-MIL

Digi-Key Part Number
100PSI-A-DO-MIL-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
100 PSI-A-DO-MIL
Supplier
Description
SENSOR 100PSIA DO DUAL
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.19" (4.8mm) Tube 12 b 6-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.5%
Voltage - Supply
7V
Port Size
Male - 0.19" (4.8mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names
100 PSI-A-DO-MIL-ND
100PSI-A-DO-MIL
Standard Package1