BGNS PACKAGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10 INCH-G-BASIC

Digi-Key Part Number
442-1051-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
10 INCH-G-BASIC
Supplier
Description
SENSOR PRESS GAUGE 10" H2O 4SIP
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.08" (2.14mm) Tube, Dual 0 mV ~ 30 mV (4.5V) 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.36PSI (2.49kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 30 mV (4.5V)
Accuracy
±0.5%
Voltage - Supply
6V
Port Size
Male - 0.08" (2.14mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
-
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names442-1051
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLVR-L10D-B1NS-NAmphenol All Sensors Corporation29442-1144-ND$32.00000Similar