1 PSI-D-4V-ASCX | |
---|---|
DigiKey Part Number | 442-1147-ND |
Manufacturer | |
Manufacturer Product Number | 1 PSI-D-4V-ASCX |
Description | SENSOR 1PSID 0.19" 4.75V 4SIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.75 V 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0.25 V ~ 4.75 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±5PSI (±34.47kPa) | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.55000 | $90.55 |
10 | $74.70000 | $747.00 |