A6AAF PACKAGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.3 PSI-D-HGRADE-MV

Digi-Key Part Number
442-1032-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
0.3 PSI-D-HGRADE-MV
Supplier
Description
SENSOR 0.3PSID MV DUAL
Manufacturer Standard Lead Time
6
Detailed Description
Pressure Sensor 0.3PSI (2.07kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 20 mV (12V) 6-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol All Sensors Corporation
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.3PSI (2.07kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (12V)
Accuracy
±0.5%
Voltage - Supply
16V
Port Size
Male - 0.19" (4.83mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
6-SIP Module
Supplier Device Package
-
1 (Unlimited)
EAR99
9026.20.4000
All prices are in USD
Tube
QtyUnit PriceExt Price
10$46.20000$462.00
442-1032-NDR
442-1032
1