cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1RNM14B1R

Digi-Key Part Number
1812-P1RNM14B1R-ND
Manufacturer
Manufacturer Product Number
P1RNM14B1R
Description
CONN RCPT FMALE 14P GOLD SLD CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Alden Products Company
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
14
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Blue, White
Ingress Protection
IP64/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
1A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Medical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$34.19000$34.19
10$29.93800$299.38
25$28.64400$716.10
50$27.72000$1,386.00
100$26.79600$2,679.60
250$25.87200$6,468.00
Additional Resources
AttributeDescription
Other Names
114224-01
1812-P1RNM14B1R
Standard Package1