USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Non-Cancelable/Non-Returnable
cms-photo-not-available
ZZL-4120-36LT
Digi-Key Part Number
AAZZL-4120-36LT-ND
Manufacturer
Amphenol Aerospace Operations
Manufacturer Product Number
ZZL-4120-36LT
Supplier
Description
CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp Rhodium
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Aerospace Operations
Series
Package
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.2 ~ 0.6mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Rhodium
Contact Finish Thickness
-
Termination Finish
-
Features
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 24

24 In Stock
Supplier Direct Ship 24
Additional Resources
AttributeDescription
Other Names
AAZZL-4120-36LT
ZZL412036LT
Standard Package1