USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
cms-photo-not-available
ZZL-4120-10R
Digi-Key Part Number
AAZZL-4120-10R-ND
Manufacturer
Amphenol Aerospace Operations
Manufacturer Product Number
ZZL-4120-10R
Supplier
Description
CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Aerospace Operations
Series
Package
Bulk
Part Status
Active
Type
Thermocouple
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Alumel
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
AAZZL-4120-10R
ZZL412010R
Standard Package1