USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
cms-photo-not-available
ZZL-4016-36LT
Digi-Key Part Number
AAZZL-4016-36LT-ND
Manufacturer
Amphenol Aerospace Operations
Manufacturer Product Number
ZZL-4016-36LT
Supplier
Description
CONTACT PIN 16-20AWG CRIMP RHOD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Pin Contact 16-20 AWG Size 16 Crimp Rhodium
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Aerospace Operations
Series
Package
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.4mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Rhodium
Contact Finish Thickness
-
Termination Finish
-
Features
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
AAZZL-4016-36LT
ZZL401636LT
Standard Package1