USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Non-Cancelable/Non-Returnable
cms-photo-not-available
ZZL-4016-10P
Digi-Key Part Number
AAZZL-4016-10P-ND
Manufacturer
Amphenol Aerospace Operations
Manufacturer Product Number
ZZL-4016-10P
Supplier
Description
CONTACT PIN 16-20AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Pin Contact 16-20 AWG Size 16 Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Aerospace Operations
Series
Package
Bulk
Part Status
Active
Type
Thermocouple
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Chromel
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 6

6 In Stock
Supplier Direct Ship 6
Additional Resources
AttributeDescription
Other Names
AAZZL-4016-10P
ZZL401610P
Standard Package1