
TVS07RF-25-24S | ||
---|---|---|
Digi-Key Part Number | 3937-TVS07RF-25-24S-ND | |
Manufacturer | ||
Manufacturer Product Number | TVS07RF-25-24S | |
Description | CONN RCPT FMALE 24POS GOLD CRIMP | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Shell Size - Insert | 25-24 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-DTL-38999 Catalog |
HTML Datasheet | MIL-DTL-38999 Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $743.80000 | $743.80 |
5 | $650.82600 | $3,254.13 |
10 | $578.52000 | $5,785.20 |
25 | $414.36000 | $10,359.00 |
Attribute | Description |
---|---|
Other Names | AATVS07RF-25-24S 3937-TVS07RF-25-24S TVS07RF2524S |
Standard Package | 1 |