
TVP00RW-11-4SA | ||
---|---|---|
Digi-Key Part Number | AATVP00RW-11-4SA-ND | |
Manufacturer | ||
Manufacturer Product Number | TVP00RW-11-4SA | |
Description | CONN RCPT FMALE 4POS GOLD CRIMP | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-DTL-38999 Catalog |
HTML Datasheet | MIL-DTL-38999 Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $105.23000 | $105.23 |
10 | $91.20000 | $912.00 |
25 | $80.47000 | $2,011.75 |
50 | $72.00000 | $3,600.00 |
100 | $63.14000 | $6,314.00 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | TVP00RW114SA 3937-TVP00RW-11-4SA AATVP00RW-11-4SA |
Standard Package | 1 |