
RVPX-HPD-4 | ||
---|---|---|
Digi-Key Part Number | 1178-RVPX-HPD-4-ND | |
Manufacturer | ||
Manufacturer Product Number | RVPX-HPD-4 | |
Description | HARDWARE, DIE CAST GUIDE PIN, 5. | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Connector Guide Pin For RVPX Series M5 Thread | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | ||
Package | Tray | |
Product Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | RVPX Series | |
Specifications | M5 Thread | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RVPX-HPD-4 Drawing |
HTML Datasheet | RVPX-HPD-4 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.32000 | $8.32 |
10 | $7.48500 | $74.85 |
25 | $7.05080 | $176.27 |
45 | $6.87000 | $309.15 |
90 | $6.68922 | $602.03 |
270 | $5.96607 | $1,610.84 |
450 | $5.60449 | $2,522.02 |
945 | $4.95365 | $4,681.20 |
Attribute | Description |
---|---|
Other Names | 1178-RVPX-HPD-4 |
Standard Package | 45 |