
PTIH-12-8P | ||
---|---|---|
Digi-Key Part Number | 1178-PTIH-12-8P-ND | |
Manufacturer | ||
Manufacturer Product Number | PTIH-12-8P | |
Description | CONN RCPT MALE 8P TIN SOLDER CUP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Tin | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Hermetically Sealed | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PTIH-xy-xy Datasheet |
Featured Product | Hermetic Circular Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $46.60000 | $46.60 |
10 | $42.76200 | $427.62 |
25 | $41.11720 | $1,027.93 |
50 | $39.74660 | $1,987.33 |
100 | $37.55370 | $3,755.37 |
250 | $36.45724 | $9,114.31 |
Attribute | Description |
---|---|
Other Names | PTIH128P 1178-PTIH-12-8P |
Standard Package | 1 |