
M39029/57-357 | ||
---|---|---|
Digi-Key Part Number | AM39029/57-357-ND | |
Manufacturer | ||
Manufacturer Product Number | M39029/57-357 | |
Description | CONTACT SOCKET 20-24AWG CRIMP | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-DTL-38999, JT, LJT Series Catalog |
Featured Product | High-Frequency Contacts |
PCN Design/Specification | M39029 Contact 16/Mar/2011 |
HTML Datasheet | MIL-DTL-38999, JT, LJT Series Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | AM39029/57-357 M39029/57-357-ND |
Standard Package | 1 |