LMD-4005-P | ||
---|---|---|
Digi-Key Part Number | LMD-4005-P-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-4005-P | |
Description | CONN FEEDBACK MOD SZ16 0.500"L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Connector Feedback Module Block Contact Size 16 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Feedback Module Block | |
Contact Size | 16 | |
Module Capacity | 4 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMD, LMS Modular Connectors Catalog |
Featured Product | LMD and LMS Modular Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $98.35000 | $98.35 |
10 | $90.25000 | $902.50 |
25 | $86.77920 | $2,169.48 |
50 | $83.88660 | $4,194.33 |
100 | $79.25830 | $7,925.83 |
Attribute | Description |
---|---|
Other Names | LMD4005P |
Standard Package | 1 |