JT00RE-16-26P(SR)

DigiKey Part Number
1178-JT00RE-16-26P(SR)-ND
Manufacturer
Manufacturer Product Number
JT00RE-16-26P(SR)
Description
RECEPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Grade
-
Qualification
MIL-DTL-38999 Series II
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Contact Finish - Mating
Gold
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Current Rating (Amps)
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
7$242.21857$1,695.53