
HDB-508804-000 | ||
---|---|---|
Digi-Key Part Number | 1178-HDB-508804-000-ND | |
Manufacturer | ||
Manufacturer Product Number | HDB-508804-000 | |
Description | DAUGHTER BOARD POLARIZATION KEY | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Connector Polarizing Key For HDB Series | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | * | |
Package | Bag | |
Product Status | Active | |
Accessory Type | Polarizing Key | |
For Use With/Related Products | HDB Series | |
Specifications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HDB3, HSB3 Hardware Connectors |
HTML Datasheet | HDB3, HSB3 Hardware Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.46000 | $22.46 |
10 | $19.66700 | $196.67 |
25 | $18.81720 | $470.43 |
50 | $18.21040 | $910.52 |
100 | $17.60330 | $1,760.33 |
250 | $16.63208 | $4,158.02 |
500 | $16.14646 | $8,073.23 |
Attribute | Description |
---|---|
Other Names | 1178-HDB-508804-000 |
Standard Package | 1 |