
HDB-508802-002 | ||
---|---|---|
Digi-Key Part Number | 1178-HDB-508802-002-ND | |
Manufacturer | ||
Manufacturer Product Number | HDB-508802-002 | |
Description | MOTHER BOARD GUIDE PIN (0.500 ST | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Connector Guide Pin For HDB Series | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | * | |
Package | Bag | |
Product Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | HDB Series | |
Specifications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HDB3, HSB3 Hardware Connectors |
HTML Datasheet | HDB3, HSB3 Hardware Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $40.86000 | $40.86 |
10 | $35.78400 | $357.84 |
25 | $34.23760 | $855.94 |
50 | $33.13300 | $1,656.65 |
100 | $32.02860 | $3,202.86 |
250 | $30.26152 | $7,565.38 |
Attribute | Description |
---|---|
Other Names | 1178-HDB-508802-002 |
Standard Package | 1 |