DB2-020P (707) | |
---|---|
DigiKey Part Number | 1178-DB2-020P(707)-ND |
Manufacturer | |
Manufacturer Product Number | DB2-020P (707) |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Header, Male Pins Through Hole, Right Angle Blue |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrews, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Blue | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 15 | $107.76733 | $1,616.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $107.76733 | $1,616.51 |