QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WJ29PCLC

Digi-Key Part Number
AD38999/26WJ29PCLC-ND
Manufacturer
Manufacturer Product Number
D38999/26WJ29PCLC
Description
CONN PLUG HSG MALE 29POS INLINE
Detailed Description
29 Position Circular Connector Plug Housing Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Aerospace Operations
Series
Package
Bulk
Product Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
29
Shell Size - Insert
25-29
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
C
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
AD38999/26WJ29PCLC
D38999/26WJ29PCLC-ND
Standard Package1
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
D38999/26FJ29PCAmphenol Aerospace Operations0AD38999/26FJ29PC-ND$96.46000Similar
MS27467T25F29PCAmphenol Aerospace Operations0AMS27467T25F29PC-ND$141.79000Similar
MS27467T25A29PCAmphenol Aerospace Operations0AMS27467T25A29PC-ND$123.90000Similar
D38999/26JJ29PCAmphenol Aerospace Operations0AD38999/26JJ29PC-ND$103.72000Similar
MS27467T25F29PCTE Connectivity Deutsch Connectors0DMS27467T25F29PC-ND$54.61000Similar