QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26JB5PN-LC

Digi-Key Part Number
AAD38999/26JB5PN-LC-ND
Manufacturer
Manufacturer Product Number
D38999/26JB5PN-LC
Description
CONN PLUG HSNG MALE 5POS INLINE
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Aerospace Operations
Series
Package
Bulk
Product Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
5
Shell Size - Insert
11-5
Shell Size, MIL
B
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
D3899926JB5PNLC
AAD38999/26JB5PN-LC
Standard Package1